L1I0-0940060200000
Lumileds
Description: Infrared LED,

Overview of L1I0-0940060200000 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for L1I0-0940060200000 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 1416-L1I0-0940060200000TR-ND
DigiKey DOMED 60 DEG FOV Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.8102
  • 2,000 $1.7354
  • 5,000 $1.7013
$1.7013 / $1.8102 Buy Now
DISTI # 997-L1I0094006020
Mouser Electronics Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Series RoHS: Compliant 590
  • 1 $4.0400
  • 10 $2.8600
  • 25 $2.5900
  • 100 $2.3500
  • 250 $2.1800
  • 500 $2.0400
  • 1,000 $1.7300
  • 2,000 $1.7100
$1.7100 / $4.0400 Buy Now
Future Electronics LUXEON IR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $1.7800
$1.7800 Buy Now

CAD Models for L1I0-0940060200000 by Lumileds
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L1I0-0940060200000 by Lumileds

L1I0-0940060200000
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Date Of Intro
2020-04-07
Samacsys Manufacturer
Lumileds
Configuration
SINGLE
Forward Current-Max
1.5 A
Forward Voltage-Max
3.4 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
1450 mW
Packing Method
TR, 13 INCH
Peak Wavelength
940 nm
Shape
ROUND
Surface Mount
YES
Viewing Angle
60 deg
Want to compare parts?
  1. L1I0-0940060200000
    Lumileds
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1I0-0940060200000 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1I0-0940060200000 by Lumileds

Select Manufacturer
Which Manufacturer of L1I0-0940060200000 would you like to use for your alert(s)?
  • Please alert me when L1I0-0940060200000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1I0-0940060200000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1I0-0940060200000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1I0-0940060200000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1I0-0940060200000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1I0-0940060200000 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: