-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1993-1-ND
|
DigiKey | LED INFRARED SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2289 In Stock |
|
$1.4793 / $3.5100 | Buy Now |
DISTI #
997-L1I0-085015000
|
Mouser Electronics | Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series RoHS: Compliant | 1432 |
|
$1.4700 / $3.5100 | Buy Now |
DISTI #
L1I0-0850150000000
|
Avnet Silica | LMIL1I0-0850150000000 (Alt: L1I0-0850150000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LED INFRARED SMD | 2590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1I0-0850150000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1I0-0850150000000
Lumileds
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-07-23 | |
Samacsys Manufacturer | Lumileds | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1350 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 150 deg |