Part Details for L1HZ-6570200000000 by Lumileds
Overview of L1HZ-6570200000000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1HZ-6570200000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HZ-6570200000000TR-ND
|
DigiKey | LED LUXEON COOL WHITE 6500K 0909 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2889 / $0.2955 | Buy Now |
DISTI #
997-L1HZ657020
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, LUXEON HL2Z RoHS: Compliant | 0 |
|
$0.2880 / $0.2950 | Order Now |
|
Future Electronics | L1HZ Series 6500K 312 Lumens 70 CRI 700 mA High Power Un-Domed LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 8000Reel |
|
$0.2900 / $0.3000 | Buy Now |