Part Details for L1HZ-4090100000000 by Lumileds
Overview of L1HZ-4090100000000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1HZ-4090100000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HZ-4090100000000TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 0505 Min Qty: 20000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 / $0.2216 | Buy Now |
DISTI #
997-L1HZ409010
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON HL1Z RoHS: Compliant | 6379 |
|
$0.2160 / $0.7400 | Buy Now |
|
Future Electronics | LUXEON HL1Z Series 4000 K 100 lm 90 CRI Neutral White High Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
L1HZ-4090100000000
|
Avnet Silica | LED Chip Neutral White 4000K 700mA 2-Pin CSP T/R (Alt: L1HZ-4090100000000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L1HZ-4090100000000
L1HZ-4090100000000 CAD Models
L1HZ-4090100000000 Part Data Attributes:
|
L1HZ-4090100000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HZ-4090100000000
Lumileds
Single Color LED, Neutral White, 1.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.36 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.5 mm | |
Viewing Angle | 120 deg |