Part Details for L1HX-6570400000000 by Lumileds
Overview of L1HX-6570400000000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1HX-6570400000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-6570400000000CT-ND
|
DigiKey | LED LUXEON WHT 6500K 3535 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19900 In Stock |
|
$0.5908 / $1.8000 | Buy Now |
DISTI #
997-L1HX657040000000
|
Mouser Electronics | High Power LEDs - White 6500K 70CRI RoHS: Compliant | 0 |
|
$0.5770 / $1.7800 | Order Now |
|
Future Electronics | LUXEON HL4X 6500K 3535 70 CRI 680 lm 120 deg Cool White High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 13600 |
|
$0.8000 / $0.8571 | Buy Now |