Part Details for L1HX-5080200000000 by Lumileds
Overview of L1HX-5080200000000 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1HX-5080200000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-5080200000000TR-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 1414 Min Qty: 20000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4618 | Buy Now |
DISTI #
997-L1HX508020
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, LUXEON HL2X RoHS: Compliant | 0 |
|
$0.4610 | Order Now |
|
Future Electronics | LUXEON HL2X Cool-white 5000K 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | LUXEON HL2X Cool-white 5000K 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
L1HX-5080200000000
|
Avnet Silica | LED Chip Cool White 5000K 2500mA 2-Pin SMD T/R (Alt: L1HX-5080200000000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Flip Electronics | Stock | 18000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 13000 |
|
$0.6092 | Buy Now |