There are no models available for this part yet.
Overview of L1HX-40802P0000000 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L1HX-40802P0000000 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L1HX-40802P0000000TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1414 Min Qty: 20000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4938 | Buy Now | |
DISTI #
997-L1HX40802P000
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, LUXEON HL2X RoHS: Compliant | 16766 |
|
$0.5010 / $1.0000 | Buy Now | |
DISTI #
V72:2272_26322374
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 3535 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 4000 |
|
$0.3737 / $0.4245 | Buy Now | |
Future Electronics | LUXEON HL2X 4000K 300 lm 80 CRI 700 mA 3 V High Efficacy High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now | ||
DISTI #
61202775
|
Verical | LED Uni-Color White 2-Pin Chip 3535 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2207 | Americas - 4000 |
|
$0.3737 / $0.4181 | Buy Now | |
DISTI #
L1HX-40802P0000000
|
Avnet Silica | LUXEON HL2X CCT 4000K CRI80 (Alt: L1HX-40802P0000000) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S425700096366
|
Chip1Stop | LEDs | 4000 |
|
$0.5100 / $0.8080 | Buy Now |
CAD Models for L1HX-40802P0000000 by Lumileds
Part Data Attributes for L1HX-40802P0000000 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Lumileds
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|