Part Details for L1HX-40802E0000000 by Lumileds
Results Overview of L1HX-40802E0000000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L1HX-40802E0000000 Information
L1HX-40802E0000000 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L1HX-40802E0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-40802E0000000CT-ND
|
DigiKey | LED LUXEON WHT 4000K 3535 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
19980 In Stock |
|
$0.4760 / $1.3500 | Buy Now |
DISTI #
997-L1HX40802E000000
|
Mouser Electronics | White LEDs WHITE 4000K 80CRI RoHS: Compliant | 6694 |
|
$0.4500 / $1.3500 | Buy Now |
|
Future Electronics | LUXEON HL2X RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.4360 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 14400 |
|
$0.5400 / $0.5786 | Buy Now |
Part Details for L1HX-40802E0000000
L1HX-40802E0000000 CAD Models
L1HX-40802E0000000 Part Data Attributes
|
L1HX-40802E0000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HX-40802E0000000
Lumileds
Single Color LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2.5 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.265 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.15 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |