Part Details for L1HX-40702D0000340 by Lumileds
Overview of L1HX-40702D0000340 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1HX-40702D0000340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L1HX40702D000340
|
Mouser Electronics | High Power LEDs - White Neutral-white 70 CRI RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Future Electronics | LUXEON HL2X 4000K CRI 70, min 340lm, 3V High efficacy LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.7267 / $0.7786 | Buy Now |