Part Details for L1HX-3070400000000 by Lumileds
Results Overview of L1HX-3070400000000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L1HX-3070400000000 Information
L1HX-3070400000000 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L1HX-3070400000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1HX-3070400000000CT-ND
|
DigiKey | LED LUXEON WHT 3000K 3535 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.6477 / $1.6900 | Buy Now |
DISTI #
997-L1HX307040000000
|
Mouser Electronics | White LEDs 3000K 70CRI RoHS: Compliant | 7985 |
|
$0.6080 / $1.6900 | Buy Now |
|
Future Electronics | LUXEON HL4X 3000K 3535 70 CRI 635 lm 120 deg Warm White High Power LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.5770 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 32000 |
|
$0.8867 / $0.9500 | Buy Now |
Part Details for L1HX-3070400000000
L1HX-3070400000000 CAD Models
L1HX-3070400000000 Part Data Attributes
|
L1HX-3070400000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1HX-3070400000000
Lumileds
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 4 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |