-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16385-ND
|
DigiKey | CAP CER 0.27UF 1KV C0G/NP0 8LEAD Min Qty: 1 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$77.8580 / $96.9400 | Buy Now |
DISTI #
80-L1GN40D274KA05
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.27uF C0G 10% RoHS: Compliant | 0 |
|
$71.9900 / $74.9900 | Order Now |
DISTI #
C1S408402607061
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 5 |
|
$53.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1GN40D274KA05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1GN40D274KA05
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.46 mm | |
Length | 11.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for L1GN40D274KA05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1GN40D274KA05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1GN40D274KH05 | Ceramic Capacitor, Ceramic, | KEMET Corporation | L1GN40D274KA05 vs L1GN40D274KH05 |