L1GL30G124KA06
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of L1GL30G124KA06 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for L1GL30G124KA06 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-L1GL30G124KA06-ND
DigiKey CAP CER KPS-MCC STACK Lead time: 38 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # L1GL30G124KA06
Avnet Americas - Trays (Alt: L1GL30G124KA06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Tray 0
RFQ

CAD Models for L1GL30G124KA06 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L1GL30G124KA06 by KEMET Corporation

L1GL30G124KA06
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
57 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8.13 mm
Length
25.64 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
20
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
L BEND
Width
13.7 mm
Want to compare parts?
  1. L1GL30G124KA06
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1GL30G124KA06 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1GL30G124KA06 by KEMET Corporation

  • Please alert me when L1GL30G124KA06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1GL30G124KA06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1GL30G124KA06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1GL30G124KA06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1GL30G124KA06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1GL30G124KA06 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: