-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-2002-1-ND
|
DigiKey | EMITTER UV 390NM 2A SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6148 In Stock |
|
$4.7860 / $9.6500 | Buy Now |
DISTI #
997-L1F3U3802008000
|
Mouser Electronics | High Power LEDs - Single Color UV/NUV 380nm - 390nm LUXEON UV FC Line RoHS: Compliant | 9650 |
|
$4.6100 / $9.6500 | Buy Now |
|
Future Electronics | LUXEON UV U High Power Surface Mount LED Emitter 380 nm 1620 mW 3.6 V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.6000 | Buy Now |
DISTI #
L1F3-U380200008000
|
Avnet Silica | (Alt: L1F3-U380200008000) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1F3-U380200008000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1F3-U380200008000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-07-11 | |
Samacsys Manufacturer | Lumileds | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Peak Wavelength | 385 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 138 deg |