Part Details for L1F3-U380200006000 by Lumileds
Overview of L1F3-U380200006000 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L1F3-U380200006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1F3-U380200006000TR-ND
|
DigiKey | UV/NUV Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5564 | Buy Now |
DISTI #
997-L1F3U38020060
|
Mouser Electronics | High Power LEDs - Single Color UV/NUV 380nm - 390nm LUXEON UV FC Line RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Future Electronics | LUXEON Series 380 nm 600 mW 3.6 V High Power Surface Mount LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.4700 | Buy Now |
DISTI #
L1F3-U380200006000
|
Avnet Silica | (Alt: L1F3-U380200006000) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L1F3-U380200006000
L1F3-U380200006000 CAD Models
L1F3-U380200006000 Part Data Attributes
|
L1F3-U380200006000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1F3-U380200006000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-07-11 | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Peak Wavelength | 385 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 138 deg |