Part Details for L1CU-PCB1000000000 by Lumileds
Overview of L1CU-PCB1000000000 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1CU-PCB1000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1CU-PCB1000000000TR-ND
|
DigiKey | PC BLUE Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8556 | Buy Now |
DISTI #
997-L1CU-PCB10
|
Mouser Electronics | High Power LEDs - Single Color LUXEON CZ Color Line PC Blue 35mW - 44mW RoHS: Compliant | 9538 |
|
$0.8690 / $2.3600 | Buy Now |
|
Future Electronics | LUXEON CZ Color Line Series 1050 mA 3.08 V 123° Blue Color LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
Part Details for L1CU-PCB1000000000
L1CU-PCB1000000000 CAD Models
L1CU-PCB1000000000 Part Data Attributes:
|
L1CU-PCB1000000000
Lumileds
Buy Now
|
Compare Parts:
L1CU-PCB1000000000
Lumileds
|
Samacsys Manufacturer | Lumileds |