-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1CU-DRD1000000000CT-ND
|
DigiKey | DEEP RED Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
952 In Stock |
|
$1.2526 / $3.4000 | Buy Now |
DISTI #
997-L1CUDRD10000
|
Mouser Electronics | High Power LEDs - Single Color LUXEON CZ Color Line Deep Red 655- 675nm RoHS: Compliant | 1494 |
|
$1.2500 / $3.4000 | Buy Now |
|
Future Electronics | LUXEON CZ Color High Power LED Emitter Deep Red 675 nm 700 mA 280 mW 2.05 V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Future Electronics | LUXEON CZ Color High Power LED Emitter Deep Red 675 nm 700 mA 280 mW 2.05 V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
L1CU-DRD1000000000
|
Avnet Silica | LED Single Chip Red 1050mA 3-Pin SMD T/R (Alt: L1CU-DRD1000000000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1CU-DRD1000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1CU-DRD1000000000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-06-06 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |