L18P030S12
Tamura Corporation of America
Description: SENSOR CURRENT HALL 30A AC/DC

Overview of L18P030S12 by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L18P030S12 by Tamura Corporation of America

Part # Manufacturer Description Stock Price Buy
DISTI # L18P030S12-ND
DigiKey SENSOR CURRENT HALL 30A AC/DC Min Qty: 600 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $6.6027
$6.6027 Buy Now
DISTI # 838-L18P030S12
Mouser Electronics Board Mount Current Sensors CURRENT SENSOR ( 30A, +12V) RoHS: Compliant 0
  • 600 $7.0600
$7.0600 Order Now
Onlinecomponents.com CURRENT SENSOR (±30A, +12V) RoHS: Compliant 0
  • 150 $16.8600
  • 300 $8.9300
  • 450 $6.2800
  • 600 $6.1600
$6.1600 / $16.8600 Buy Now

CAD Models for L18P030S12 by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L18P030S12 by Tamura Corporation of America

L18P030S12
Tamura Corporation of America
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAMURA CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. L18P030S12
    Tamura Corporation of America
    SENSOR CURRENT HALL 30A AC/DC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L18P030S12 by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L18P030S12 by Tamura Corporation of America

Select Manufacturer
Which Manufacturer of L18P030S12 would you like to use for your alert(s)?
  • Please alert me when L18P030S12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L18P030S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L18P030S12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L18P030S12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L18P030S12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L18P030S12 by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: