There are no models available for this part yet.
Overview of L18P025D15AHV by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for L18P025D15AHV by Tamura Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
132-L18P025D15AHV-ND
|
DigiKey | CURRENT SENSOR (25A, 15V) Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8566 / $10.2800 | Buy Now | |
DISTI #
838-L18P025D15AHV
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 25A, 15V) | 0 |
|
$5.0300 / $5.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $9.9100 | Buy Now | ||
DISTI #
L18P025D15AHV
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 600 | 0 |
|
$5.5600 / $5.8600 | Buy Now |
CAD Models for L18P025D15AHV by Tamura Corporation of America
Part Data Attributes for L18P025D15AHV by Tamura Corporation of America
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAMURA CORP
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-05-07
|
Samacsys Manufacturer
|
Tamura
|
Sensors/Transducers Type
|
CURRENT SENSOR
|