There are no models available for this part yet.
Overview of L18P005S05R by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L18P005S05R by Tamura Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L18P005S05R-ND
|
DigiKey | SENSOR CURRENT HALL 5A AC/DC Min Qty: 1200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3399 | Buy Now | |
DISTI #
838-L18P005S05R
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 5A, +5V, 0.625V GAIN) RoHS: Compliant | 0 |
|
$5.8000 | Order Now | |
Onlinecomponents.com | CURRENT SENSOR (±5A, +5V, 0.625V GAIN) RoHS: Compliant | 0 |
|
$5.4300 / $15.2600 | Buy Now | ||
DISTI #
L18P005S05R
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1200 | 0 |
|
$6.1900 / $6.5200 | Buy Now |
CAD Models for L18P005S05R by Tamura Corporation of America
Part Data Attributes for L18P005S05R by Tamura Corporation of America
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAMURA CORP
|
Reach Compliance Code
|
unknown
|