-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7311-ND
|
DigiKey | SENSOR CURRENT HALL 3A AC/DC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
100 In Stock |
|
$6.4478 / $10.0700 | Buy Now |
DISTI #
838-L18P003D15
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 3A, 15V) RoHS: Compliant | 1183 |
|
$5.2000 / $8.1000 | Buy Now |
|
Onlinecomponents.com | Open Loop Current Sensor DC Current ±15V 6-Pin Box RoHS: Compliant | 0 |
|
$5.1100 / $7.8600 | Buy Now |
DISTI #
L18P003D15
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 1200 | 0 |
|
$6.0300 / $6.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L18P003D15
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L18P003D15
Tamura Corporation of America
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | ANALOG CIRCUIT |