Part Details for L18D1S001-JZZ00-000 by Carling Technologies
Overview of L18D1S001-JZZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L18D1S001-JZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8142
|
Newark | L18D1S001-Jzz00-000 Rohs Compliant: Yes |Carling Technologies L18D1S001-JZZ00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $21.3400 | Buy Now |
DISTI #
432-L18D1S001-JZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6870 | Buy Now |
DISTI #
691-RCL-00016918
|
Mouser Electronics | Rocker Switches L18D1S001-JZZ00-000 | 0 |
|
$12.4600 / $16.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2200 / $13.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2200 / $13.1300 | Buy Now |
Part Details for L18D1S001-JZZ00-000
L18D1S001-JZZ00-000 CAD Models
L18D1S001-JZZ00-000 Part Data Attributes
|
L18D1S001-JZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
L18D1S001-JZZ00-000
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) |