Part Details for L17SM209S814T by Amphenol Communications Solutions
Overview of L17SM209S814T by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17SM209S814T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7050
|
Newark | Dsub, Right Angle Standard Density Smt, 9 Socket, Bright Tin Shell, 0.76µm (30µ In) Gold, Without Grounding Tab&boardlock, M3 Front Screwlock, Tube 19Pcs/Tube |Amphenol Communications Solutions L17SM209S814T RoHS: Not Compliant Min Qty: 1083 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
L17SM209S814T-ND
|
DigiKey | CONN D-SUB RCPT 9P SMD R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tube |
828 In Stock |
|
$2.6667 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1083 Package Multiple: 19 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
152 In Stock |
|
$2.6800 / $4.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
152 In Stock |
|
$2.6800 / $4.0300 | Buy Now |