Part Details for L17RRD2M01100 by Amphenol Commercial
Overview of L17RRD2M01100 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2M01100 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, Full Flash Gold, Bulkpack 100pc/bags |
Price & Stock for L17RRD2M01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70293930
|
RS | Contact, Pin, RR Series, 24-20AWG, Gold Flash | Amphenol Commercial (Amphenol CS) L17RRD2M01100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$4.8500 / $8.0800 | RFQ |
DISTI #
AMLL17RRD2M01100
|
Heilind Electronics | CONT D SUB CONTACTS MALE CRIMP 24-28 AWG | Americas - 0 in Stock |
|
$4.9813 / $6.3760 | Buy Now |
DISTI #
AMLL17RRD2M01100
|
Interstate Connecting Components | CONT D SUB CONTACTS MALE CRIMP 24-28 AWG | 0 |
|
$4.9813 / $6.3760 | Buy Now |