Part Details for L17RRD1M0110G by Amphenol Commercial
Overview of L17RRD1M0110G by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD1M0110G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, Full Flash Gold, Tape & Reel 10000pcs, Left Feed |
Price & Stock for L17RRD1M0110G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401055
|
RS | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20 | Amphenol Commercial (Amphenol CS) L17RRD1M0110G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$318.3800 | RFQ |
DISTI #
AMLL17RRD1M0110G
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, RR CR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17RRD1M0110G
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, RR CR | 0 |
|
Buy Now |