Part Details for L17MHDM09+L717SDE09P by Amphenol Communications Solutions
Overview of L17MHDM09+L717SDE09P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17MHDM09+L717SDE09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4165
|
Newark | D Sub Connector, Plug, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:Mhdm Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Amphenol Communications Solutions L17MHDM09+L717SDE09P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 9 |
|
$4.6600 / $7.9300 | Buy Now |
DISTI #
MHDM-09MSSL
|
TME | D-Sub, PIN: 9, male, straight, soldering, for cable, gold flash Min Qty: 1 | 7 |
|
$5.1600 / $7.3800 | Buy Now |