Part Details for L17HTNEHPOL2RM52C by Amphenol Communications Solutions
Overview of L17HTNEHPOL2RM52C by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNEHPOL2RM52C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 4-40 Threaded Boardlock, Plastic Tray |
Price & Stock for L17HTNEHPOL2RM52C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1298
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, High Temp Std Density, H=6.02Mm (.237In), 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, 4-40 Threaded Boardlock, Plastic Tray/Tray |Amphenol Communications Solutions L17HTNEHPOL2RM52C RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
L17HTNEHPOL2RM52C-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1080 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1588 | Buy Now |
DISTI #
3937-L17HTNEHPOL2RM52C-664-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1080 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.9810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.5300 | Buy Now |