There are no models available for this part yet.
Overview of L17HTNBHPOL2RM52C by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNBHPOL2RM52C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole, High Temp Std Density, H=6.02mm (0.237in), 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 4-40 Threaded Boardlock, Plastic Tray |
Price & Stock for L17HTNBHPOL2RM52C by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X1267
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, High Temp Std Density, H=6.02Mm (.237In), 25 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, 4-40 Threaded Boardlock, Plastic Tray/Tray |Amphenol Communications Solutions L17HTNBHPOL2RM52C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now | |
DISTI #
L17HTNBHPOL2RM52C-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4189 | Buy Now | |
DISTI #
3937-L17HTNBHPOL2RM52C-664-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1000 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $4.2900 | Buy Now |
CAD Models for L17HTNBHPOL2RM52C by Amphenol Communications Solutions
Part Data Attributes for L17HTNBHPOL2RM52C by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|