There are no models available for this part yet.
Overview of L17HTHEP3R4C by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L17HTHEP3R4C by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99K8003
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, High Temp High Density, Fp=8.89Mm (.350In), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.76µm (30µ In) Gold, M3 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back/T |Amphenol Communications Solutions L17HTHEP3R4C RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now | |
DISTI #
L17HTHEP3R4C-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 1080 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9305 | Buy Now | |
DISTI #
3937-L17HTHEP3R4C-664-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 1080 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |