Part Details for L17HTHCS4R4C by Amphenol Commercial
Results Overview of L17HTHCS4R4C by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17HTHCS4R4C Information
L17HTHCS4R4C by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L17HTHCS4R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17HTHCS4R4C-ND
|
DigiKey | CONN D-SUB HD RCPT 62P R/A SLDR Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1327 | Buy Now |
DISTI #
73400922
|
RS | Dsub, Stamped Signal 3A, Right Angle PCB Thru Ho | Amphenol Commercial (Amphenol CS) L17HTHCS4R4C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 | RFQ |
DISTI #
AMLL17HTHCS4R4C
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$7.5480 / $7.6660 | Buy Now |
DISTI #
AMLL17HTHCS4R4C
|
Interstate Connecting Components | D-SUB | 0 |
|
$7.5480 / $7.6660 | Buy Now |