Part Details for L17H4881230 by Amphenol Commercial
Overview of L17H4881230 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H4881230 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=SCSI, 50/50 (Socket/Socket), 0.38m (15 in) Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for L17H4881230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406902
|
RS | Dsub, Stamped Signal 3A, Dual Port Right Angle P | Amphenol Commercial (Amphenol CS) L17H4881230 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 | RFQ |
DISTI #
AMLL17H4881230
|
Heilind Electronics | L17H4881230-3A, DUAL PORT | Americas - 0 in Stock |
|
$11.0731 | Buy Now |
DISTI #
AMLL17H4881230
|
Interstate Connecting Components | L17H4881230-3A, DUAL PORT | 0 |
|
$11.0731 | Buy Now |