Part Details for L17H3772137 by Amphenol Corporation
Results Overview of L17H3772137 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17H3772137 Information
L17H3772137 by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L17H3772137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L17H3772137
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 0 |
|
Order Now |
Part Details for L17H3772137
L17H3772137 CAD Models
L17H3772137 Part Data Attributes
|
L17H3772137
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17H3772137
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 15 CONTACTS; SHELL SIZE 1/E | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17H3772137
This table gives cross-reference parts and alternative options found for L17H3772137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H3772137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17H3771115 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H3771115 |
L17H4772247 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H4772247 |
L17H1771205 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H1771205 |
L17H7770120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H7770120 |
L17H2771104 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H2771104 |
L17H7771110 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H7771110 |
L17H7772125 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H7772125 |
K42X-E15/15/S/S-C4NJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs K42X-E15/15/S/S-C4NJ30 |
L17H4773101 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H4773101 |
L17H2771244 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | L17H3772137 vs L17H2771244 |