Part Details for L17H3662120 by Amphenol Communications Solutions
Overview of L17H3662120 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H3662120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K9852
|
Newark | Dsub, Stamped Signal 3A, Dual Port Right Angle Pcb Thru Hole, F=22.86Mm (.900In), 25/25 (Socket/Socket), 0.76Μm (30Μ In) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*arrowhead Boardlock/Tray |Amphenol Communications Solutions L17H3662120 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 | Buy Now |
DISTI #
L17H3662120-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9300 / $52.6300 | Buy Now |
DISTI #
L17H3662120
|
IBS Electronics | Conn D-Subminiature F/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port Min Qty: 1000 Package Multiple: 1 | 0 |
|
$24.5180 | Buy Now |