Part Details for L17H34E0147 by Amphenol Corporation
Overview of L17H34E0147 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H34E0147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17H34E0147
|
Avnet Americas | Connector D-Subminiature Stacked Socket/Socket 15 Position/37 Position Solder Right Angle Panel Mount - Trays (Alt: L17H34E0147) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17H34E0147
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=22.86mm (.900in), 15/37 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 3.18mm (0.125 in) Clear Hole | 0 |
|
Order Now |