There are no models available for this part yet.
Overview of L17H3110131 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H3110131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=22.86mm (0.900in), 9/9 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for L17H3110131 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99K9507
|
Newark | Dsub, Stamped Signal 3A, Dual Port Right Angle Pcb Thru Hole, F=22.86Mm (.900In), 9/9 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*arrowhead Boardlock/Tray |Amphenol Communications Solutions L17H3110131 RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.6500 | Buy Now | |
DISTI #
L17H3110131-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 135 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0061 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.5300 | Buy Now |
CAD Models for L17H3110131 by Amphenol Communications Solutions
Part Data Attributes for L17H3110131 by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|