Part Details for L17H2J70131 by Amphenol Commercial
Results Overview of L17H2J70131 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17H2J70131 Information
L17H2J70131 by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2J70131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15HD/15HD (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for L17H2J70131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17H2J70131-ND
|
DigiKey | CONN D-SUB PLG/RCPT 15P R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1260 In Stock |
|
$4.6357 / $7.5700 | Buy Now |
DISTI #
73403340
|
RS | Dsub, Stamped Signal 3A, Dual Port Right Angle P | Amphenol Commercial (Amphenol CS) L17H2J70131 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 | RFQ |
DISTI #
AMLL17H2J70131
|
Heilind Electronics | DUAL PORT D SUB | Americas - 0 in Stock |
|
$5.3215 / $5.4047 | Buy Now |
DISTI #
AMLL17H2J70131
|
Interstate Connecting Components | DUAL PORT D SUB | 0 |
|
$5.3215 / $5.4047 | Buy Now |