Part Details for L17H2661131 by Amphenol Commercial
Results Overview of L17H2661131 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17H2661131 Information
L17H2661131 by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L17H2661131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-L17H2661131-ND
|
DigiKey | DSUB, STAMPED SIGNAL 3A, DUAL PO Min Qty: 1050 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5452 | Buy Now |
DISTI #
73400808
|
RS | Dsub, Stamped Signal 3A, Dual Port Right Angle P | Amphenol Commercial (Amphenol CS) L17H2661131 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 | RFQ |
DISTI #
AMLL17H2661131
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, DUAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17H2661131
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, DUAL | 0 |
|
Buy Now |