There are no models available for this part yet.
Overview of L17H2562125 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L17H2562125 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-L17H2562125
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 0 |
|
Order Now |
CAD Models for L17H2562125 by Amphenol Corporation
Part Data Attributes for L17H2562125 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 25 CONTACTS; SHELL SIZE 3/B
|
Board Mounting Option
|
BOARD LOCK
|
Body Breadth
|
1.24 inch
|
Body Depth
|
0.77 inch
|
Body Length
|
2.09 inch
|
Body/Shell Style
|
PLUG-SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
BRASS/PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
.112/.638 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
TWO
|
Number Of PCB Rows
|
2+2
|
Number of Rows Loaded
|
2+2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84/3.81 mm
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
TIN/NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17H2562125
This table gives cross-reference parts and alternative options found for L17H2562125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H2562125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H4563231 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H4563231 |
PDI-DBHGXX | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | Power Dynamics Inc | L17H2562125 vs PDI-DBHGXX |
L17H1563135 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H1563135 |
L17H4564221 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H4564221 |
L17H1562145 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H1562145 |
L17H1563114 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H1563114 |
L17H1561211 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H1561211 |
L17H3561121 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H3561121 |
L17H4564200 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H4564200 |
L17H1562124 | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H2562125 vs L17H1562124 |