Part Details for L17H2562120MT by Amphenol Corporation
Overview of L17H2562120MT by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2562120MT | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/25 (Pin/Socket), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock, Matt Tin Ctns |
Price & Stock for L17H2562120MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17H2562120MT
|
Avnet Americas | D-SUB STACKED - Trays (Alt: L17H2562120MT) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17H2562120MT
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 0 |
|
$7.2100 | Order Now |