There are no models available for this part yet.
Overview of L17H24E0147 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L17H24E0147 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17H24E0147
|
Avnet Americas | Connector D-Subminiature Stacked Socket/Socket 15 Position/37 Position Solder Right Angle Panel Mount - Trays (Alt: L17H24E0147) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17H24E0147
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 15/37 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 3.18mm (0.125 in) Clear Hole | 0 |
|
Order Now |