Part Details for L17H2442120 by Amphenol Corporation
Overview of L17H2442120 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2442120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Socket/Socket), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for L17H2442120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K9221
|
Avnet Americas | Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DA, 15 Contacts - Bulk (Alt: 99K9221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 713 Partner Stock |
|
$6.9300 / $10.2000 | Buy Now |
DISTI #
L17H2442120
|
Avnet Americas | Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DA, 15 Contacts - Trays (Alt: L17H2442120) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17H2442120
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 472 |
|
$5.1500 / $9.5400 | Buy Now |
DISTI #
L17H2442120-AMP
|
TME | D-Sub | 945 |
|
Buy Now | |
DISTI #
L17H2442120
|
Avnet Abacus | Stacked D Sub Connector, Upper - Receptacle / Lower - Receptacle, DA, 15 Contacts (Alt: L17H2442120) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |