Part Details for L17H2270130889 by Amphenol Communications Solutions
Overview of L17H2270130889 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17H2270130889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1359
|
Newark | Dsub, Stamped Signal 3A, Dual Port Right Angle Pcb Thru Hole, F=19.05Mm (.750In), 9/15Hd (Socket/Socket, fp=8.89Mm), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*arrowhead Boardlock/Tray |Amphenol Communications Solutions L17H2270130889 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.0600 | Buy Now |
DISTI #
L17H2270130889-ND
|
DigiKey | CONN D-SUB RCPT 9/15POS R/A SLDR Min Qty: 105 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 35 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.8700 | Buy Now |
Part Details for L17H2270130889
L17H2270130889 CAD Models
L17H2270130889 Part Data Attributes
|
L17H2270130889
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
L17H2270130889
Amphenol Communications Solutions
D-Sub Dual Port Connectors, Input Output Connectors, Stamped Signal 3A, Stacked Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/15HD (Socket/Socket,FP=8.89mm), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock
|
Part Life Cycle Code | Active | |
Pin Count | 9F+HD15F | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |