There are no models available for this part yet.
Overview of L17H2222120TM by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L17H2222120TM by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17H2222120TM
|
Avnet Americas | Connector D-Subminiature Stacked Socket/Socket 9 Position/9 Position Solder Right Angle Panel Mount - Trays (Alt: L17H2222120TM) Min Qty: 1260 Package Multiple: 630 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17H2222120TM
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Socket/Socket), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock, BL FP=16.41, Row Space=4.07mm | 0 |
|
$3.7800 | Order Now | |
DISTI #
L17H2222120TM
|
IBS Electronics | Connector D-Subminiature Stacked Socket/Socket 9 Position/9 Position Solder Right Angle Panel Mount Min Qty: 1260 Package Multiple: 1 | 0 |
|
$4.5760 | Buy Now |