Part Details for L17H2220127 by Amphenol Corporation
Overview of L17H2220127 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2220127 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 2*Arrowhead Boardlock |
Price & Stock for L17H2220127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L17H2220127
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 0 |
|
$2.6500 / $2.7700 | Order Now |
DISTI #
L17H2220127
|
Avnet Abacus | (Alt: L17H2220127) RoHS: Compliant Min Qty: 1260 Package Multiple: 630 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
L17H2220127
|
Avnet Abacus | (Alt: L17H2220127) RoHS: Compliant Min Qty: 630 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |