Part Details for L17H2220124 by Amphenol Commercial
Overview of L17H2220124 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2220124 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Socket/Socket), Flash Gold, Bright Tin Shell, M3 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for L17H2220124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400756
|
RS | Dsub, Stamped Signal 3A, Dual Port Right Angle P | Amphenol Commercial (Amphenol CS) L17H2220124 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 | RFQ |
DISTI #
AMLL17H2220124
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, DUAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17H2220124
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, DUAL | 0 |
|
Buy Now |