Part Details for L17H2212137 by Amphenol Communications Solutions
Overview of L17H2212137 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2212137 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Socket/Pin), 0.76um (30u\\) Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for L17H2212137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K9080
|
Newark | Dsub, Stamped Signal 3A, Dual Port Right Angle Pcb Thru Hole, F=19.05Mm (.750In), 9/9 (Socket/Pin), 0.76Μm (30Μ In) Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 4*arrowhead Boardlock/Tray |Amphenol Communications Solutions L17H2212137 RoHS: Not Compliant Min Qty: 1035 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
L17H2212137-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 9P R/A SLDR Min Qty: 1035 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4868 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $6.1800 | Buy Now |