Part Details for L17H2211120 by Amphenol Corporation
Results Overview of L17H2211120 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17H2211120 Information
L17H2211120 by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L17H2211120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L17H2211120
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 0 |
|
Order Now |
Part Details for L17H2211120
L17H2211120 CAD Models
L17H2211120 Part Data Attributes
|
L17H2211120
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17H2211120
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female-Male, 0.109 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN/NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5838 N |
Alternate Parts for L17H2211120
This table gives cross-reference parts and alternative options found for L17H2211120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H2211120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17H3212120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Male, 0.109 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | L17H2211120 vs L17H3212120 |
L17H1212120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Male, 0.109 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | L17H2211120 vs L17H1212120 |
L17H3210120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Male, 0.109 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | L17H2211120 vs L17H3210120 |
L17H1210120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Male, 0.109 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | L17H2211120 vs L17H1210120 |
L17H1211120 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female-Male, 0.109 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT | L17H2211120 vs L17H1211120 |