There are no models available for this part yet.
Overview of L17H2122120 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2122120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Pin/Socket), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for L17H2122120 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56345101
|
Verical | Conn D-Sub M/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Automotive Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 215 |
|
$3.5600 / $3.7000 | Buy Now |