Part Details for L17H2120230 by Amphenol Corporation
Overview of L17H2120230 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2120230 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Pin/Socket), Flash Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for L17H2120230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L17H2120230
|
Mouser Electronics | D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Pin/Socket), Flash Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock | 30 |
|
$2.2800 / $3.9900 | Buy Now |
DISTI #
L17H2120230
|
Avnet Abacus | (Alt: L17H2120230) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17H2120230
L17H2120230 CAD Models
L17H2120230 Part Data Attributes
|
L17H2120230
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17H2120230
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17H2120230
This table gives cross-reference parts and alternative options found for L17H2120230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H2120230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17H2121231 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | L17H2120230 vs L17H2121231 |
L17H2120137 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | L17H2120230 vs L17H2120137 |
L17H1120231 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | L17H2120230 vs L17H1120231 |