Part Details for L17H2120120 by Amphenol Corporation
Overview of L17H2120120 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2120120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for L17H2120120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K9021
|
Avnet Americas | Conn D-Subminiature M/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port - Bulk (Alt: 99K9021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$3.7500 / $5.1400 | Buy Now |
DISTI #
523-L17H2120120
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 31 |
|
$2.9600 / $4.1900 | Buy Now |
DISTI #
L17H2120120
|
Avnet Abacus | Conn D-Subminiature M/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port (Alt: L17H2120120) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |