Part Details for L17H2110130 by Amphenol Corporation
Overview of L17H2110130 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2110130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for L17H2110130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K8996
|
Avnet Americas | Stacked D Sub Connector, Upper - Plug / Lower - Plug, DE, 9 Contacts - Bulk (Alt: 99K8996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$3.2500 / $4.0100 | Buy Now |
DISTI #
L17H2110130
|
Avnet Americas | Stacked D Sub Connector, Upper - Plug / Lower - Plug, DE, 9 Contacts - Trays (Alt: L17H2110130) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5896 / $1.6744 | Buy Now |
DISTI #
523-L17H2110130
|
Mouser Electronics | D-Sub Dualport Connectors D-SUB STACKED RoHS: Compliant | 149 |
|
$2.0200 / $3.7700 | Buy Now |
DISTI #
L17H2110130
|
Avnet Abacus | Stacked D Sub Connector, Upper - Plug / Lower - Plug, DE, 9 Contacts (Alt: L17H2110130) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |